
| Quantity | Price |
|---|---|
| 1+ | $88.660 |
| 5+ | $87.100 |
| 10+ | $85.490 |
| 25+ | $84.040 |
| 50+ | $82.530 |
| 100+ | $81.570 |
Product Information
Product Overview
The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Aluminium plug coupling ring and shell
- In-line or flange mount
- Coupling ring for mating
Applications
Industrial
Technical Specifications
HD30 Series
31Contacts
Bayonet
-
-
Straight Plug
Crimp Socket - Contacts Not Supplied
Aluminium Body
-
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
