Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-EP06
Newark Part No.38AH5650
Product RangeDT
Your Part Number
734 In Stock
137 more incoming. You can reserve stock now
222 Delivery in 1-3 Business Days(US stock)
512 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.990 |
| 25+ | $1.930 |
| 50+ | $1.870 |
| 100+ | $1.810 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-2S-EP06
Newark Part No.38AH5650
Product RangeDT
Product RangeDT
No. of Positions2Positions
For Use WithAMP DT Series Size 16 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DT
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
AMP DT Series Size 16 Socket Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
