Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-12PA-CE03
Newark Part No.38AH5617
Product RangeDT
Your Part Number
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.330 |
| 25+ | $6.150 |
| 50+ | $6.010 |
| 100+ | $5.880 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-12PA-CE03
Newark Part No.38AH5617
Product RangeDT
Product RangeDT
No. of Positions12Positions
For Use WithAMP DT Series Size 16 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DT
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
AMP DT Series Size 16 Pin Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
