Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/31-240Copy
Newark Part No.01AH6072
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/31-240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.980 |
Price for:Each
Minimum: 10000
Multiple: 1000
$19,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoM39029/31-240Copy
Newark Part No.01AH6072
Product RangeMIL-DTL-39029 Series
Also Known AsM39029/31-240
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithMIL-DTL-26482 Series I and 26500 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Product Overview
The M39029/31-240 is a Crimp Male Contact, made of copper. It is designed for use with Amphenol MIL-C-26482 series miniature cylindrical connectors. It accepts 24 to 20AWG wire range.
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
MIL-DTL-26482 Series I and 26500 Series Circular Housing Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
