Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-5PHM-6MM-ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3853
Product RangeHVA 630 Series
Your Part Number
8 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.990 |
| 5+ | $125.920 |
| 10+ | $120.850 |
| 25+ | $116.200 |
| 50+ | $112.320 |
| 100+ | $91.950 |
Price for:Each
Minimum: 1
Multiple: 1
$130.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-5PHM-6MM-ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM3853
Product RangeHVA 630 Series
Product RangeHVA 630 Series
Gender-
No. of Positions5Positions
For Use WithAMP HVA 630 Series Automotive Tab Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K, IP6K7
IP RatingIP6K9K, IP6K7
Voltage Rating850V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVA 630 Series
No. of Positions
5Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP6K9K, IP6K7
Current Rating
-
Gender
-
For Use With
AMP HVA 630 Series Automotive Tab Contacts
IP Rating
IP6K9K, IP6K7
Voltage Rating
850V
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
