Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | YHVA280-3PXM-A-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 21AM3852 |
| Product Range | HVA 280 Series |
| Your Part Number |
24 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
| 5+ | $38.850 |
| 10+ | $35.700 |
| 25+ | $33.940 |
| 50+ | $32.840 |
| 100+ | $31.740 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | YHVA280-3PXM-A-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 21AM3852 |
| Product Range | HVA 280 Series |
| Product Range | HVA 280 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | AMP HVA 280 Series Automotive Pin Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP6K7, IP6K9K |
| IP Rating | IP6K7, IP6K9K |
| Voltage Rating | 850VDC |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 Series |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP6K7, IP6K9K |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | AMP HVA 280 Series Automotive Pin Contacts |
| IP Rating | IP6K7, IP6K9K |
| Voltage Rating | 850VDC |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
