Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-24-31SE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 15AN2244 |
| Product Range | HDP Series |
| Your Part Number |
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
| 5+ | $26.340 |
| 10+ | $25.210 |
| 25+ | $24.180 |
| 50+ | $22.940 |
| 100+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-24-31SE-L015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 15AN2244 |
| Product Range | HDP Series |
| Product Range | HDP Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 31Positions |
| For Use With | TE Connectivity HDP Series Socket Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HDP Series |
|---|---|
| No. of Positions | 31Positions |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| Current Rating | 13A |
| Gender | Plug |
|---|---|
| For Use With | TE Connectivity HDP Series Socket Contacts |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
