Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-18-14PE-L017Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5691 |
| Product Range | HDP20 Series |
| Your Part Number |
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HDP26-18-14PE-L017Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5691 |
| Product Range | HDP20 Series |
| Product Range | HDP20 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 14Positions |
| For Use With | AMP HDP20 Series Size 16 Pin Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP67, IP68 |
| IP Rating | IP67, IP68 |
| Voltage Rating | 240V |
| Current Rating | 13A |
| SVHC | Decamethylcyclopentasiloxane (23-Jan-2024) |
Technical Specifications
| Product Range | HDP20 Series |
|---|---|
| No. of Positions | 14Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP67, IP68 |
| Current Rating | 13A |
| Gender | Plug |
|---|---|
| For Use With | AMP HDP20 Series Size 16 Pin Contacts |
| IP Rating | IP67, IP68 |
| Voltage Rating | 240V |
| SVHC | Decamethylcyclopentasiloxane (23-Jan-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
