Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-24-47PECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6413
Product RangeHD30 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.340 |
| 5+ | $21.050 |
| 10+ | $19.970 |
| 25+ | $19.100 |
| 50+ | $18.050 |
| 100+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-24-47PECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN6413
Product RangeHD30 Series
Product RangeHD30 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts47Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCOctamethylcyclotetrasiloxane (04-Feb-2026)
Technical Specifications
Product Range
HD30 Series
No. of Contacts
47Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminium Alloy Body
Contact Material
-
IP Rating
IP67
SVHC
Octamethylcyclotetrasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
