Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HD34-24-23PNCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 38AH5716 |
| Product Range | HD30 Series |
| Your Part Number |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.730 |
| 5+ | $47.210 |
| 10+ | $44.990 |
| 25+ | $43.970 |
| 50+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$49.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | HD34-24-23PNCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 38AH5716 |
| Product Range | HD30 Series |
| Product Range | HD30 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 23Positions |
| For Use With | AMP HD30 Series Size 16 Pin Contacts |
| Connector Body Material | Aluminium Body |
| IP Rating | IP67, IP68 |
| IP Rating | IP67, IP68 |
| Voltage Rating | 240V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HD30 Series |
|---|---|
| No. of Positions | 23Positions |
| Connector Body Material | Aluminium Body |
| IP Rating | IP67, IP68 |
| Current Rating | 13A |
| Gender | Receptacle |
|---|---|
| For Use With | AMP HD30 Series Size 16 Pin Contacts |
| IP Rating | IP67, IP68 |
| Voltage Rating | 240V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
