Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-24-16PNCopy
Newark Part No.38AH5715
Product RangeHD30
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-24-16PNCopy
Newark Part No.38AH5715
Product RangeHD30
Product RangeHD30
No. of Positions16Positions
For Use WithAMP HD30 Series Size 12 Pin Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
IP RatingIP67, IP68
Voltage Rating240V
Current Rating25A
SVHCTo Be Advised
Technical Specifications
Product Range
HD30
No. of Positions
16Positions
Connector Body Material
Aluminium Body
IP Rating
IP67, IP68
Current Rating
25A
Gender
Receptacle
For Use With
AMP HD30 Series Size 12 Pin Contacts
IP Rating
IP67, IP68
Voltage Rating
240V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
