Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTP06-2S-C015Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.59AM1843
Product RangeDTP Series
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $8.140 |
| 25+ | $7.730 |
| 50+ | $7.240 |
| 100+ | $6.800 |
| 250+ | $6.660 |
| 500+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTP06-2S-C015Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.59AM1843
Product RangeDTP Series
Product RangeDTP Series
No. of Positions2Positions
For Use WithDEUTSCH DTP Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DTP Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
25A
Gender
Plug
For Use With
DEUTSCH DTP Series Socket Contacts
IP Rating
IP68
Voltage Rating
200V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
