Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-3P-E004Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2145
Product RangeDTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.180 |
| 25+ | $3.050 |
| 50+ | $2.920 |
| 100+ | $2.600 |
| 500+ | $2.400 |
| 1000+ | $2.140 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-3P-E004Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2145
Product RangeDTM Series
Product RangeDTM Series
No. of Positions3Positions
For Use WithAMP DTM06- 3S Series Pin Contacts
Connector Body MaterialPlastic Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTM Series
No. of Positions
3Positions
Connector Body Material
Plastic Body
IP Rating
IP68, IP6K9K
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP DTM06- 3S Series Pin Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Alternatives for DTM04-3P-E004
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
