Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-08PA-E003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2143
Product RangeDTM Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 5+ | $6.710 |
| 10+ | $6.260 |
| 25+ | $5.880 |
| 50+ | $5.620 |
| 100+ | $5.310 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-08PA-E003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2143
Product RangeDTM Series
Product RangeDTM Series
No. of Positions8Positions
For Use WithAMP DTM06- 8S Series Size 20 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTM Series
No. of Positions
8Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP68, IP6K9K
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP DTM06- 8S Series Size 20 Pin Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
