Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-4S-CE04Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.38AH5658
Product RangeDT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 5+ | $9.100 |
| 10+ | $8.650 |
| 25+ | $8.120 |
| 50+ | $7.650 |
| 100+ | $6.850 |
| 250+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-4S-CE04Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.38AH5658
Product RangeDT Series
Product RangeDT Series
No. of Positions4Positions
For Use WithAMP DT Series Size 16 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Alternatives for DT06-4S-CE04
1 Product Found
Technical Specifications
Product Range
DT Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
AMP DT Series Size 16 Socket Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
