Print Page
DT06-3S-EP11
Automotive Connector Housing, DT Series, Plug, 3 Positions, AMP DT Series Size 16 Socket Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-3S-EP11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 38AH5654 |
| Product Range | DT Series |
| Your Part Number |
2,235 In Stock
3,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.790 |
| 25+ | $1.590 |
| 50+ | $1.540 |
| 100+ | $1.490 |
| 250+ | $1.400 |
| 500+ | $1.310 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT06-3S-EP11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 38AH5654 |
| Product Range | DT Series |
| Product Range | DT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | AMP DT Series Size 16 Socket Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP68 |
| Current Rating | 13A |
| Gender | Plug |
|---|---|
| For Use With | AMP DT Series Size 16 Socket Contacts |
| IP Rating | IP68 |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
