Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-2P-E003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2149
Product RangeDT Series
Your Part Number
100 In Stock
86 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.300 |
| 25+ | $2.140 |
| 50+ | $2.040 |
| 100+ | $1.910 |
| 250+ | $1.780 |
| 500+ | $1.710 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-2P-E003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2149
Product RangeDT Series
Product RangeDT Series
No. of Positions2Positions
For Use WithAMP DT06-2S Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP68, IP6K9K
Current Rating
13A
Gender
Receptacle
For Use With
AMP DT06-2S Series Pin Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Alternatives for DT04-2P-E003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
