Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-12PA-L012Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5620 |
| Product Range | DT Series |
| Your Part Number |
2,816 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 5+ | $9.050 |
| 10+ | $8.580 |
| 25+ | $8.160 |
| 50+ | $7.880 |
| 100+ | $7.530 |
| 250+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-12PA-L012Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 38AH5620 |
| Product Range | DT Series |
| Product Range | DT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| For Use With | AMP DT Series Size 16 Pin Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | 250VDC |
| Current Rating | 13A |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 12Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP68 |
| Current Rating | 13A |
| Gender | Receptacle |
|---|---|
| For Use With | AMP DT Series Size 16 Pin Contacts |
| IP Rating | IP68 |
| Voltage Rating | 250VDC |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (3)
Alternatives for DT04-12PA-L012
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
