Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBC50H-10-6PN [V001]Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.73AH7431
Product RangeDBC50H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 50+ | $130.390 |
Price for:Each
Minimum: 50
Multiple: 50
$6,519.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBC50H-10-6PN [V001]Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.73AH7431
Product RangeDBC50H Series
Product RangeDBC50H Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialSteel Body
Connector Body PlatingTin
Contact MaterialIron, Nickel
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (23-Jan-2024)
Technical Specifications
Product Range
DBC50H Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
Tin
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series II
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Steel Body
Contact Material
Iron, Nickel
Insert Rotation
N
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
