Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 974-23-55 SN 059Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK1494
Product RangeDBAS 9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,519.910 |
| 3+ | $1,460.010 |
| 5+ | $1,422.570 |
| 10+ | $1,377.650 |
| 25+ | $1,355.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,519.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 974-23-55 SN 059Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK1494
Product RangeDBAS 9 Series
Product RangeDBAS 9 Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts55Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Insert Arrangement23-55
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
DBAS 9 Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
23-55
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
55Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Alternatives for DBAS 974-23-55 SN 059
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
