Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 970-17-35 SNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62AK1482
Product RangeDBAS 9 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $805.250 |
| 5+ | $782.780 |
| 10+ | $760.310 |
| 25+ | $711.620 |
| 50+ | $677.910 |
Price for:Each
Minimum: 1
Multiple: 1
$805.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 970-17-35 SNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62AK1482
Product RangeDBAS 9 Series
Product RangeDBAS 9 Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts55Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Insert Arrangement17-35
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DBAS 9 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
17-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
55Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Alternatives for DBAS 970-17-35 SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
