Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH7616
Product Range369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
| 10+ | $18.120 |
| 25+ | $17.280 |
| 50+ | $16.370 |
| 100+ | $15.400 |
| 500+ | $12.890 |
| 1000+ | $11.920 |
| 2500+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH7616
Product Range369
Accessory TypeCable Tie Backshell
For Use WithAMP 369 Series Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cable Tie Backshell
Connector Shell Size
9
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP 369 Series Connectors
Cable Exit Angle
180°
Product Range
369
Alternatives for D369-STB-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
