Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-NP1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH7612
Product Range369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.280 |
| 5+ | $72.070 |
| 10+ | $68.150 |
| 25+ | $65.650 |
| 50+ | $60.300 |
| 100+ | $57.440 |
| 250+ | $55.300 |
Price for:Each
Minimum: 1
Multiple: 1
$80.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-NP1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH7612
Product Range369
Product Range369
No. of Contacts3Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingFree Hanging
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
369
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Free Hanging
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
2.54mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Alternatives for D369-P33-NP1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
