Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MR33-NS0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AH4252
Product Range396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.930 |
| 5+ | $91.510 |
| 10+ | $86.530 |
| 25+ | $83.360 |
| 50+ | $76.560 |
| 100+ | $72.940 |
| 250+ | $70.220 |
Price for:Each
Minimum: 1
Multiple: 1
$101.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MR33-NS0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AH4252
Product Range396
Product Range396
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithAMP 396 Series Size 22 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
396
No. of Positions
3Positions
For Use With
AMP 396 Series Size 22 Socket Contacts
IP Rating
IP67
Voltage Rating
1500V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
Pitch Spacing
2.54mm
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
5A
Alternatives for D369-MR33-NS0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
