Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MP66-NP0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AH4248
Product Range396 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.400 |
| 5+ | $93.730 |
| 10+ | $88.620 |
| 25+ | $85.370 |
| 50+ | $78.410 |
| 100+ | $74.700 |
| 250+ | $71.920 |
Price for:Each
Minimum: 1
Multiple: 1
$104.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MP66-NP0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AH4248
Product Range396 Series
Product Range396 Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMP 396 Series Size 22 Pin Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Product Range
396 Series
No. of Positions
6Positions
For Use With
AMP 396 Series Size 22 Pin Contacts
IP Rating
-
Voltage Rating
500V
SVHC
To Be Advised
Gender
Plug
Pitch Spacing
2.54mm
Connector Body Material
-
IP Rating
-
Current Rating
5A
Alternatives for D369-MP66-NP0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
