Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No38941-16LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AM0756
Product RangeMIL-DTL-39029 Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No38941-16LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AM0756
Product RangeMIL-DTL-39029 Series
Product RangeMIL-DTL-39029 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDeutsch MIL-DTL-38999 Series I, II, III, IV, 24308, 83733, 55302, Series EN3645 & EN4165 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Deutsch MIL-DTL-38999 Series I, II, III, IV, 24308, 83733, 55302, Series EN3645 & EN4165 Connectors
Contact Material
Copper Alloy
Alternatives for 38941-16L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
