Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No109028-31Copy
Newark Part No.73AH7455
Product RangeQPL Series
Your Part Number
2,272 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.530 | $1.230 |
| 10+ | $3.300 | $1.230 |
| 25+ | $3.150 | $1.230 |
| 50+ | $2.960 | $1.230 |
| 100+ | $2.780 | $1.230 |
| 500+ | $2.620 | $1.230 |
| 1000+ | $2.520 | $1.230 |
| 2500+ | $2.470 | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No109028-31Copy
Newark Part No.73AH7455
Product RangeQPL Series
Technical Datasheet
Product RangeQPL Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
For Use WithAMP MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, MIL-DTL-83733 & AS81703 Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Technical Specifications
Product Range
QPL Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMP MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, MIL-DTL-83733 & AS81703 Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
