Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-215-1631Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AH5962
Your Part Number
1,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.160 |
| 25+ | $4.890 |
| 50+ | $4.640 |
| 100+ | $4.040 |
| 500+ | $3.870 |
| 1000+ | $3.250 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-215-1631Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AH5962
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithAMP HD Series Size 16 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (04-Feb-2026)
Alternatives for 0460-215-1631
1 Product Found
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP HD Series Size 16 Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
