Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $574.290 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$574.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part NoASK-41360
Newark Part No.26AM5983
Technical Datasheet
Mat TypeESD Mat
Mat ColourDark Blue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial3.91ft
Width - Metric609.6mm
Length - Metric1.19m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
ESD Mat
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Dark Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
3.91ft
Length - Metric
1.19m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
