Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No82101
Newark Part No.27T5359
Product Range82100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDESCO
Manufacturer Part No82101
Newark Part No.27T5359
Product Range82100 Series
Technical Datasheet
Mat TypeAnti-Static Disposable Mat
Mat Colour-
Mat MaterialRubber, Vinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial22"
Length14"
External Width22"
Length - Imperial14"
Thickness0.06"
Width - Metric558.8mm
Length - Metric355.6mm
Surface Resistivity mm1Mohm/sq
Mat FeaturesDissipative
Product Range82100 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Anti-Static Disposable Mat
Mat Material
Rubber, Vinyl
Width - Imperial
22"
External Width
22"
Thickness
0.06"
Length - Metric
355.6mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
-
Ground Terminal Type
No Grounding Hardware Included
Length
14"
Length - Imperial
14"
Width - Metric
558.8mm
Surface Resistivity mm
1Mohm/sq
Product Range
82100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
