Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No82068Copy
Newark Part No.61H6420
Product RangeStatfree G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,717.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,717.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No82068Copy
Newark Part No.61H6420
Product RangeStatfree G2 Series
Technical Datasheet
Mat TypeConductive Mat Roll
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial48"
Length12.2m
External Width1.2m
Length - Imperial40ft
Width - Metric1.2m
Thickness1.52mm
Length - Metric12.2m
Mat FeaturesDissipative
Product RangeStatfree G2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Mat Roll
Mat Material
Rubber
Width - Imperial
48"
External Width
1.2m
Width - Metric
1.2m
Length - Metric
12.2m
Product Range
Statfree G2 Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
12.2m
Length - Imperial
40ft
Thickness
1.52mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
