Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66485Copy
Newark Part No.22AJ1034
Product RangeStatfree HJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.370 |
Price for:Each
Minimum: 1
Multiple: 1
$54.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66485Copy
Newark Part No.22AJ1034
Product RangeStatfree HJ Series
Enclosure MaterialRubber
External Height-
External Width24"
External Depth16"
Product RangeStatfree HJ Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Blue colour, 16"x24" Statfree HJ® dissipative dual layer rubber tray liner. Provides a work surface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface. Increased hardness (80 to 90 type A) for greater resistance to abrasion, cuts, stretching and tearing. May be used in soldering applications with flux and other chemicals. Reduces the resistance to ground (Rtg) from the top of the surface to the groundable point ground and allows the material to be used with ESD workstation monitors.
- Abrasion resistance rubber compound
- Dissipative dual layer ESD work surface
- Dissipative (1 x 10^6 to <1 x 10^9 ohms Rtt) top layer
- Meets ANSI/ESD S20.20 work surface required limit and recommendation of ANSI/ESD S4.1
- Conductive (<1 x 10^6 Rtt) bottom layer
- Laser engraved With ESD protective symbol, specs and manufacturer information
- Identifies ESD protective product for control & auditing purposes
- Thickness of 0.080" (2.0mm)
- Weight is 0.43 lbs./sq. ft. (0.2g/cm2)
- Heat resistant, chemical resistant, oil absorption resistant
Technical Specifications
Enclosure Material
Rubber
External Width
24"
Product Range
Statfree HJ Series
External Height
-
External Depth
16"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
