Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66421Copy
Newark Part No.33AH5589
Product RangeStatfree T2 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $649.530 |
Price for:Each
Minimum: 1
Multiple: 1
$649.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66421Copy
Newark Part No.33AH5589
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial20ft
Width - Metric762mm
Length - Metric6.1m
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Nitrile Rubber
Width - Imperial
30"
Width - Metric
762mm
Product Range
Statfree T2 Plus Series
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
20ft
Length - Metric
6.1m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
