Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X0257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.050 |
Price for:Each
Minimum: 1
Multiple: 1
$95.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X0257
Mat Type2 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type09817 Ground Cord & 09861- Push & Clinch Snap
Width - Imperial24"
Length - Imperial36"
Width - Metric609.6mm
Length - Metric914.4mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
09817 Ground Cord & 09861- Push & Clinch Snap
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
