
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 65144Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73AJ0361 |
| Product Range | Statfree B2 Plus Series |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.850 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 65144Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73AJ0361 |
| Product Range | Statfree B2 Plus Series |
| Mat Type | 2 Layer Dissipative Mat Roll |
| Mat Colour | Blue |
| Mat Material | Vinyl |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 16" |
| Length - Imperial | 24" |
| Width - Metric | 406.4mm |
| Length - Metric | 609.6mm |
| Product Range | Statfree B2 Plus Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
65144 is a 0.080" thick, Statfree® B2 Plus dissipative 2-layer ESD worksurface tray liner. It is designed to provide a path to ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart liner. The surface resistance (1 x 10^6 to < 1 x 10^9 ohms Rtt) of the color top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The more conductive (< 1 x 10^6 Rtt) bottom black layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point and allows the mats to be used with continuous monitors.
- Reinforced vinyl compound material
- 0.08" x 16" x 24" size
- Dark blue mat
- Tray liners have 3/4" radius corners and do not include grounding hardware
Technical Specifications
| Mat Type | 2 Layer Dissipative Mat Roll |
|---|---|
| Mat Material | Vinyl |
| Width - Imperial | 16" |
| Width - Metric | 406.4mm |
| Product Range | Statfree B2 Plus Series |
| Mat Colour | Blue |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Length - Imperial | 24" |
| Length - Metric | 609.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
