Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42543Copy
Newark Part No.63W3522
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.300 |
Price for:Each
Minimum: 1
Multiple: 1
$44.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42543Copy
Newark Part No.63W3522
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Tray Liner
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Length24"
Width - Imperial16"
Length - Imperial24"
External Width16"
Thickness0.125"
Width - Metric406.4mm
Length - Metric609.6mm
Mat FeaturesDissipative
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Dissipative 3-layer vinyl tray liner
- Heat fused 3-layer vinyl composite cut to fit liner for 16" x 24" cafeteria trays
- Dissipative abrasion resistant top layer
- Conductive mesh middle layer
- Dissipative cushioned bottom layer
- Laser engraved with ESD protective symbol
Technical Specifications
Mat Type
3 Layer Dissipative Tray Liner
Mat Material
Vinyl
Length
24"
Length - Imperial
24"
Thickness
0.125"
Length - Metric
609.6mm
Product Range
Statfree Z2 Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
16"
External Width
16"
Width - Metric
406.4mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
