Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42540Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24W9144
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $957.830 |
Price for:Each
Minimum: 1
Multiple: 1
$957.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42540Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.24W9144
Product RangeStatfree Z2 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlack
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial50ft
Width - Metric609.6mm
Length - Metric15.24m
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree Z2 Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Length - Metric
15.24m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
