Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42519Copy
Newark Part No.61H6124
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,472.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,472.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42519Copy
Newark Part No.61H6124
Product RangeStatfree Z2 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length - Imperial50ft
Width - Metric914.4mm
Length - Metric15.24m
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
36"
Width - Metric
914.4mm
Product Range
Statfree Z2 Series
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Length - Metric
15.24m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 42519
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
