Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42480Copy
Newark Part No.28M7949
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.920 |
Price for:Each
Minimum: 1
Multiple: 1
$147.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42480Copy
Newark Part No.28M7949
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Kit
Mat ColourGreen
Mat MaterialVinyl
Ground Terminal Type1 14213 Common Point Ground Cord
Length48"
Width - Imperial24"
External Width24"
Length - Imperial48"
Thickness0.125"
Width - Metric610mm
Length - Metric1.2m
Mat FeaturesDissipative
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Dissipative 3-layer vinyl mat kit
- Durable vinyl top layer makes it ideally suited for use as an ESD protective bench mat
- Highly conductive middle layer provides a faster discharge path to ground
- Cushioned dissipative bottom layer provides excellent protection against physical damage
- Laser engraved with ESD protective symbol
- Reztore™ surface & mat cleaner or equivalent is recommended to clean and maintain mat
Contents
Benchmat, 14213 common point kit with snap (customer installed).
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Length
48"
External Width
24"
Thickness
0.125"
Length - Metric
1.2m
Product Range
Statfree Z2 Series
Mat Colour
Green
Ground Terminal Type
1 14213 Common Point Ground Cord
Width - Imperial
24"
Length - Imperial
48"
Width - Metric
610mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
