Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42470Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61H6117
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.770 |
Price for:Each
Minimum: 1
Multiple: 1
$123.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42470Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61H6117
Product RangeStatfree Z2 Series
Mat Type3 Layer Dissipative Mat Kit
Mat ColourGrey
Mat MaterialVinyl
Ground Terminal Type1 14213 Common Point Ground Cord Kit
Width - Imperial24"
Length - Imperial36"
Width - Metric609.6mm
Length - Metric914.4mm
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree Z2 Series
Mat Colour
Grey
Ground Terminal Type
1 14213 Common Point Ground Cord Kit
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
