Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No40982Copy
Newark Part No.32M0593
Product RangeStatfree DPL PLUS Series
Your Part Number
No Longer Available
Product Information
ManufacturerDESCO
Manufacturer Part No40982Copy
Newark Part No.32M0593
Product RangeStatfree DPL PLUS Series
Technical Datasheet
Mat TypeDiamond Plated Floor Runner
Mat ColourBlack
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length60ft
External Width36"
Length - Imperial60ft
Width - Metric910mm
Thickness0.45"
Length - Metric18.3m
Mat FeaturesConductive
Product RangeStatfree DPL PLUS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Diamond Plated Floor Runner
Mat Material
Rubber, Vinyl
Ground Terminal Type
No Grounding Hardware Included
Length
60ft
Length - Imperial
60ft
Thickness
0.45"
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Black
Ground Terminals
Snap
Width - Imperial
36"
External Width
36"
Width - Metric
910mm
Length - Metric
18.3m
Product Range
Statfree DPL PLUS Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
