Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19860
Newark Part No.99H5991
Product RangeSilveron Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.74 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19860
Newark Part No.99H5991
Product RangeSilveron Series
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband Colour-
Ground TerminalsSnap
Product RangeSilveron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
-
Product Range
Silveron Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate