Product Information
Product Overview
19341 is a Desco mini monitor with North American power adapter. It is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Its illuminated enclosure makes the status of the operator and worksurface highly visible to the operator and supervisor. Use the Desco 19344 Ring Magnets when mounting the monitor in areas without a worksurface. The mini monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1Mohm resistance of an operator’s wrist strap. Audio and visual alarms activate when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The mini monitor also monitors for a worksurface path-to-ground of less than 10 megohms.
- Park delay timer and ParkSnap indicates 8sec delay to disconnect
- Audible alarm adjustment sets the audible alarm volume from loud to louder
- Wave distortion technology
- Threaded worksurface grounding and mounting
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V operator test voltage reduces the risk of EOS for the handling of sensitive components
- <50msec alarm response time identifies failures and intermittencies that inferior technologies miss
- NIST calibrated
- 100-240VAC safety certified power adapter with North American plug
Contents
1 x mini monitor, 2 countersunk washer, 2 x flat head screw, 6-32 x 3/8", 1 x power adapter with North American plug, 9 VDC.
Technical Specifications
Workstation Monitor with North American Power Adaptor for 1 Operator and 1 Work Surface
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate