
| Quantity | Price |
|---|---|
| 1+ | $223.840 |
Product Information
Product Overview
19336 is a multi-mount continuous monitor with North American power adapter. The multi-mount continuous monitor is a single workstation continuous monitor. It continuously monitors the path-to-ground integrity of one operator and one ESD worksurface. Mounting tabs make it suitable to install in workbench or equipment settings. Connect the 19332 Light Tower accessory for increased alarm visibility. The multi-mount continuous monitor is designed with wave distortion technology which provides stable continuous monitoring of the path-to-ground and presence of 1Mohm resistance of an operator’s wrist strap. Audio and visual alarms activate (in less than 50 milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The multi-mount continuous monitor also monitors for a worksurface path-to-ground of less than 10Mohms.
- Wave distortion tech ensures stable wrist strap ground monitoring and detects 1Mohm safety resistor
- Mat monitor switch disables worksurface monitor in areas without an ESD worksurface
- Enclosure with mounting tabs installs in workbench and equipment environments
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V operator test voltage reduces the risk of EOS for the handling of sensitive components
- NIST calibrated
Contents
1x multi-mount continuous monitor, 1 x mat monitor cord (white), 1 x countersunk washer, 1 x flat head screw(6-32 x 1/4"), 2 x pan-head screws(#6 x 3/8"), 1x dual lock fastener set of 2" length, 1 x Power Adapter with North America Plug, 9 V DC.
Technical Specifications
Multi-Mount Continuous Monitor with North American Power Adaptor for 1 Operator and 1 Work Surface
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
