Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19271Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AH4163 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,342.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19271Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AH4163 |
| Product Type | Wrist Strap and Footwear Tester with Stand |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Combo tester X3 with stand
- Tests operator’s path-to-ground, wrist strap limits 750K to 10Mohm, footwear limits 750K to 35Mohm
- Simultaneous testing of wrist strap and footwear in less than 3 seconds
- Solid-state test switch with no moving parts
- Split foot plate for testing foot grounders (or ESD Shoes)
- 30V test signal
- Relay for use with automatic doors or other locking systems
- Compatibility with ESD glove test fixture
- NIST calibrated with certificated included
- 100-240VAC power adapter with interchangeable plugs
Contents
1 x combo tester X3, 1 x dual foot plate, 1 x power adapter 12VDC with interchangeable plugs (North America, UK/Asia, Europe), 1 x foot plate cord 6', 1 x ground cord, 1 x pedestal (Two-Pieces), 1 x base plate, 5 x socket head screw s(1/4-20 x 1/2"), 2 x Philips head screws( 10-32 x 3/4"), 2 x nuts(10-32), 2 x spacers, 1 x certificate of calibration.
Technical Specifications
| Product Type | Wrist Strap and Footwear Tester with Stand |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Alternatives for 19271
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
