Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No17155Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N5148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$55.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17155Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N5148
Grounder TypeHeel
Grounder ColourBlack, Yellow
Resistance800kohm
Lead Length298.45mm
Strap MaterialNylon (Polyamide)
Fastening Type-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Grounder Type
Heel
Resistance
800kohm
Strap Material
Nylon (Polyamide)
Product Range
-
Grounder Colour
Black, Yellow
Lead Length
298.45mm
Fastening Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 17155
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
