Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No16635
Newark Part No.25AM9770
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No16635
Newark Part No.25AM9770
Technical Datasheet
Clothing StyleESD Cleanroom Frock
Clothing Colour-
Clothing Size2X-Large
GenderUnisex
Clothing Material98% Polyester, 2% Carbon Fiber
Age GroupAdult
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
ESD Cleanroom Frock
Clothing Size
2X-Large
Clothing Material
98% Polyester, 2% Carbon Fiber
Product Range
-
Clothing Colour
-
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate