Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No16315Copy
Newark Part No.05X0216
Product RangeTrustat B80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No16315Copy
Newark Part No.05X0216
Product RangeTrustat B80 Series
Mat TypeDissipative Tray Liner
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial16"
Length - Imperial24"
Width - Metric406.4mm
Length - Metric609.6mm
Product RangeTrustat B80 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Dissipative Tray Liner
Mat Material
Vinyl
Width - Imperial
16"
Width - Metric
406.4mm
Product Range
Trustat B80 Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24"
Length - Metric
609.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
