Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 16313Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05X0214 |
| Product Range | Trustat B80 Series |
| Your Part Number |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $157.880 |
Price for:Each
Minimum: 1
Multiple: 1
$157.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 16313Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05X0214 |
| Product Range | Trustat B80 Series |
| Mat Type | 1 Layer Dissipative Mat Kit |
| Mat Colour | Blue |
| Mat Material | Vinyl |
| Ground Terminals | Snap |
| Ground Terminal Type | Ground Cord & Snap Fasteners |
| Length | 72" |
| Width - Imperial | 30" |
| Length - Imperial | 72" |
| External Width | 30" |
| Width - Metric | 760mm |
| Thickness | 2.03mm |
| Length - Metric | 1.8m |
| Product Range | Trustat B80 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Static Protection Mat with non-skid foam nitrile butadiene rubber tray liner. Roll Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner
- Ultraviolet (UV) stabilizer additives
- Non-humidity dependence provides consistent electrical performance regardless of ambient humidity
- Provides tracking information for lifespan of the product and to ensure quality control
- Slight embossed texture
Technical Specifications
| Mat Type | 1 Layer Dissipative Mat Kit |
|---|---|
| Mat Material | Vinyl |
| Ground Terminal Type | Ground Cord & Snap Fasteners |
| Width - Imperial | 30" |
| External Width | 30" |
| Thickness | 2.03mm |
| Product Range | Trustat B80 Series |
| Mat Colour | Blue |
|---|---|
| Ground Terminals | Snap |
| Length | 72" |
| Length - Imperial | 72" |
| Width - Metric | 760mm |
| Length - Metric | 1.8m |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
