New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Anti Static Mats
                                                                                                    Print Page

                                                                                                    15011

                                                                                                    Conductive Mat Roll, Statfree CV280 Series, PVC (Polyvinylchloride), Black, 48" W x 40ft L

                                                                                                    DESCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DESCO 15011
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No15011
                                                                                                    Newark Part No.60W2090
                                                                                                    Product RangeStatfree CV280 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,316.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,316.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DESCO
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No15011
                                                                                                    Newark Part No.60W2090
                                                                                                    Product RangeStatfree CV280 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mat TypeConductive Mat Roll
                                                                                                    Mat ColourBlack
                                                                                                    Mat MaterialPVC (Polyvinylchloride)
                                                                                                    Ground Terminal TypeNo Grounding Hardware Included
                                                                                                    Length40ft
                                                                                                    Width - Imperial48"
                                                                                                    External Width48"
                                                                                                    Length - Imperial40ft
                                                                                                    Thickness0.08"
                                                                                                    Width - Metric1.2m
                                                                                                    Length - Metric12.2m
                                                                                                    Mat FeaturesConductive
                                                                                                    Product RangeStatfree CV280 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 15011 is a black Statfree CV280™ conductive roll Hard Flat Mat designed for high traffic areas and is good for use under chairs and carts. The conductive vinyl mat is a 0.080-inch thick polymer matrix of PVC material. It is designed to provide a flooring surface that does not generate a static charge and will act as part of the path to ground for an operator wearing ESD footwear. When properly grounded, the resistance range (<1x10⁶Ω Rtt) will remain low enough to act as a path to ground with normal dirt and grim build up on a floor and meet the flooring required limit of ANSI/ESD S20.20 (1x10⁹Ω) tested per ANSI/ESD STM7.1 and ESD TR53. It is a suitable ESD flooring component in a footwear/flooring system meeting the ANSI/ESD S20.20 footwear/flooring requirements of <3.5x10⁷Ω per ANSI/ESD STM97.1 and <100V per ANSI/ESD STM97.2. To protect ESD floor tiles or minimize maintenance of ESD floor finish in high traffic areas, it can be used in conjunction with existing ESD flooring.

                                                                                                    • Works with ESD floor tiles and ESD floor finishes
                                                                                                    • Edges of the mat will not fold or bend
                                                                                                    • Each mat is lot coded for quality control and lifespan tracking

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Mat Type

                                                                                                    Conductive Mat Roll

                                                                                                    Mat Material

                                                                                                    PVC (Polyvinylchloride)

                                                                                                    Length

                                                                                                    40ft

                                                                                                    External Width

                                                                                                    48"

                                                                                                    Thickness

                                                                                                    0.08"

                                                                                                    Length - Metric

                                                                                                    12.2m

                                                                                                    Product Range

                                                                                                    Statfree CV280 Series

                                                                                                    Mat Colour

                                                                                                    Black

                                                                                                    Ground Terminal Type

                                                                                                    No Grounding Hardware Included

                                                                                                    Width - Imperial

                                                                                                    48"

                                                                                                    Length - Imperial

                                                                                                    40ft

                                                                                                    Width - Metric

                                                                                                    1.2m

                                                                                                    Mat Features

                                                                                                    Conductive

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.